Omron 70261-1321 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 13.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 75mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Slew Rate | 700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.