Omron 70261-1393 technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 10A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.