IC 3CH INTEG VIDEO BUFF 20-TSSOP
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 190MHz |
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 18.9mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 320V/µs |
| RoHS | Not Compliant |