The Omron 70261-1507 is a general purpose amplifier with a gain bandwidth product of 1.5MHz and an output current per channel of 100mA. It is available in a TSSOP package and is designed for surface mount applications. The amplifier has a slew rate of 0.42V/µs and an operating supply current of 116uA. It can operate over a temperature range of -40°C to 125°C and is available in tape and reel packaging with 2500 units per reel.
Omron 70261-1507 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 116uA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 0.42V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1507 to view detailed technical specifications.
No datasheet is available for this part.