Omron 70261-1621 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70261-1621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.