
The Omron 8PFA1 is an 8-contact relay designed for DIN rail mounting. It has a current rating of 10A and operates within a temperature range of -10°C to 55°C. The relay is lead-free and RoHS compliant, making it suitable for a variety of applications. It is packaged in bulk and has a screw termination.
Omron 8PFA1 technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 230V |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 8PFA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
