
Rotary DIP Switch with 16 positions, featuring a straight, through-hole mount and PC pin termination. This switch offers a contact current rating of 100mA at 28V DC, with a mechanical life of 10,000 cycles and an electrical life of 2,000 cycles. It operates within a temperature range of -10°C to 70°C and is RoHS compliant and washable. The component has a terminal pitch of 2.54mm and is supplied in bulk packaging.
Sign in to ask questions about the Omron A6A-16RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A6A-16RF technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Package/Case | DIP |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6A |
| Switching Current | 100mA |
| Switching Voltage | 28V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 28V |
| Washable | Yes |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron A6A-16RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
