
SPDT microswitch featuring a pin plunger actuator and straight orientation. Rated for 1A at 125VAC and 30VDC, with silver contact material. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Terminates via PC pins for through-hole mounting with screw options. Operating force is 0.74N, with dimensions of 12.8mm length and 5.8mm depth. UL and CSA approved, RoHS compliant, and IP40 rated.
Sign in to ask questions about the Omron D2F-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2F-F technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 5.8mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.74N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
