
The Omron D2FS-F-N-T is a basic and snap action switch with a contact material of silver. It has a current rating of 100mA and an electrical life of 10000 cycles. The switch operates within a temperature range of -20°C to 70°C and has a maximum voltage rating of 6V. It is compliant with RoHS regulations and has an IP40 rating.
Sign in to ask questions about the Omron D2FS-F-N-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2FS-F-N-T technical specifications.
| Contact Material | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Through Hole |
| Operating Force | 0.85N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FS-F-N-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
