
SPDT detector switch featuring PC pin termination and through-hole mounting. Offers a 100mA contact current rating at 30VDC, with a mechanical and electrical life of 50,000 cycles. The toggle actuator extends 3.5mm, requiring an operating force of 130gf. Operating temperature range is -20°C to 80°C, with a lead-free and RoHS compliant design.
Omron D3C-1210 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Toggle |
| Body Depth | 5.6mm |
| Body Height | 6mm |
| Body Length | 8mm |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | PCB, Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3C |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
