This Omron D4C-3420 switch is a 30V 4A rotary switch with SPDT throw configuration and on-mom switch function. It features a chassis mount design and is rated for 200,000 electrical cycles and 10,000,000 mechanical cycles. The switch operates within a temperature range of -10°C to 70°C and is compliant with IP67, making it waterproof and dust tight. It is also RoHS compliant and packaged in bulk.
Omron D4C-3420 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.