
Through-beam photoelectric sensor with NPN open collector output, featuring a 5mm sensing distance and 1ms response time. Operates with a 5-24V DC supply voltage and offers a maximum collector current of 100mA. This sensor is CE and cULus approved, IP50 rated, and RoHS compliant. Mounting options include chassis and panel, with a 4-pin connector termination.
Sign in to ask questions about the Omron EE-SX672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX672 technical specifications.
| Approvals | CE, cULus |
| Height | 26mm |
| Input Current | 35mA |
| Length | 26mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
