
Through-beam photoelectric sensor with NPN open collector output, offering a 5mm sensing distance and 1ms response time. Features a 5V to 24V DC operating voltage range and a maximum collector current of 100mA. This sensor operates between -25°C and 55°C, with a 940nm wavelength and IP50 rating. Mountable via chassis or panel, it includes a connector termination and is CE and cULus approved.
Sign in to ask questions about the Omron EE-SX673 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX673 technical specifications.
| Approvals | CE, cULus |
| Height | 26mm |
| Input Current | 35mA |
| Lead Free | Contains Lead |
| Length | 13.4mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX673 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
