
AC & DC Output Solid State Relay (SSR) with SPST-NO configuration. Features a 120mA load current rating and a 350V maximum output voltage. DC input type requires 7.5mA forward current and 50mA input current, with a 1.3V maximum input voltage. Offers 2.5kV isolation voltage and 75pF capacitance. Surface mountable in an SMD/SMT package with gull wing termination, measuring 6.4mm length, 4.6mm width, and 3.65mm height.
Sign in to ask questions about the Omron G3VM-2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-2F technical specifications.
| Approvals | UL |
| Capacitance | 75pF |
| Package/Case | SMD/SMT |
| Current Rating | 120mA |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 350V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
