
SPDT snap action switch with a 7A current rating and 250V AC/DC voltage rating. Features a stainless steel actuator, silver contacts with gold plating, and turret termination. Offers a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. Designed for chassis mounting with screw terminals and operates within a temperature range of -10°C to 80°C.
Sign in to ask questions about the Omron J-7-V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron J-7-V3 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 5.1mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.29N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | J |
| Switch Function | On-Mom |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron J-7-V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
