
The SS-3GLPD is a single-pole basic switch from Omron with a contact material of silver and a current rating of 3A. It has an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is also rated for a maximum voltage rating of 30V DC and 125V AC. The SS-3GLPD is RoHS compliant and has an IP40 rating.
Sign in to ask questions about the Omron SS-3GLPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-3GLPD technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-3GLPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
