
Snap action switch featuring a pin plunger actuator and SPST throw configuration. Rated for 5A at 125VAC, with a 1.47N operating force and silver contacts. Offers a 200,000 cycle electrical life and 30,000,000 cycle mechanical life. Mountable via screw or solder terminals, with a straight orientation and IP40 rating.
Sign in to ask questions about the Omron SS-5-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-5-2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
