
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Silver contact material ensures reliable performance with a 6A current rating and 250V AC/DC voltage rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Mounting options include panel, chassis, screw, and solder, with straight orientation and solder termination. Operating force is 0.59N, with a differential travel of 0.06 inches and overtravel of 0.062 inches. Rated IP40 and RoHS compliant, operating within a temperature range of -25°C to 80°C.
Sign in to ask questions about the Omron V-102-1A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-102-1A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-102-1A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
