
SPDT snap action switch with a 10A contact current rating and a 250V AC/DC voltage rating. Features a stainless steel, resin, and polyacetar roller lever actuator with a straight orientation. Offers 300,000 electrical cycles and 50,000,000 mechanical cycles, with quick connect termination. Panel and chassis mountable, it operates within a temperature range of -25°C to 80°C and is RoHS compliant.
Sign in to ask questions about the Omron V-10G5-1C25-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-10G5-1C25-K technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 2.35N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.218699oz |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G5-1C25-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
