
SPDT snap-action switch featuring a pin plunger actuator and quick connect termination. Rated for 15A at 250VAC/250VDC, with a 125VDC rating. Offers a 1.96N operating force and a straight orientation. Constructed with silver contacts and a screw/chassis mount. Achieves 100,000 electrical cycles and 50,000,000 mechanical cycles, with an operating temperature range of -25°C to 80°C.
Sign in to ask questions about the Omron V-15-1C25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15-1C25 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw, Chassis Mount |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15-1C25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
