
SPDT snap action switch featuring a hinge roller lever. Rated for 15A at 250VAC and 250VDC, with a 372.85VA rating. Offers a 10A current rating and silver contact material. Operating force is 1.23N with a pretravel of 0.157 inches and overtravel of 0.062 inches. Features screw and solder termination, with a mechanical life of 50,000,000 cycles and electrical life of 100,000 cycles. Operating temperature range is -25°C to 80°C.
Sign in to ask questions about the Omron V-15G6-1A5-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15G6-1A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.23N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G6-1A5-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
