SPDT snap action switch featuring a stainless steel plunger actuator. Rated for 15A max current and 250V AC/DC, with a 6A continuous current rating. Offers a 250V AC and 30V DC voltage rating. This switch boasts a 500,000 cycle electrical life and 20,000,000 cycle mechanical life. Panel and chassis mountable with screw termination, it operates within a temperature range of -25°C to 80°C.
Sign in to ask questions about the Omron Z-15GS-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GS-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 3.43N |
| Operating Position | 1.11inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 37.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GS-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
