
SPDT basic switch featuring a lever actuator and snap action contact type. Rated for 6A at 125V AC and 30V DC, with a silver contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Panel and chassis mountable with screw termination, operating force of 160gf, and a temperature range of -25°C to 80°C.
Sign in to ask questions about the Omron Z-15GW21-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GW21-B technical specifications.
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 160gf |
| Operating Position | 0.748inch |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 29.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW21-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
