
SPDT snap-action switch with a stainless steel pin plunger actuator. Features a 20A max current rating and 500VAC/250VDC max voltage rating, with UL and CSA approvals. Offers a 6.13N operating force and 0.051-inch pretravel, with a 0.008-inch differential travel. Designed for screw mounting with a straight orientation and 1 million mechanical cycle life.
Omron A-20G-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.008inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 6.13N |
| Operating Position | 0.64inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.051inch |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 17.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A-20G-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
