
SPDT basic switch with plunger actuator, featuring snap action contacts and a 6A current rating at 250V AC. This panel/chassis mountable component offers a 1-pole configuration with screw termination and a straight orientation. Operating force is 0.5N, with a differential travel of 0.008 inches and overtravel of 0.118 inches. Designed for a wide temperature range of -25°C to 80°C, it boasts a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles.
Sign in to ask questions about the Omron A-20GD-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A-20GD-B technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 24.2mm |
| Differential Travel | 0.008inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.5N |
| Operating Position | 1.03inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.051inch |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 17.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A-20GD-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
