
General purpose snap action switch featuring SPDT throw configuration and a plunger actuator. Rated for 20A at 250VAC and 30VDC, with a maximum AC voltage rating of 480V. Offers 500,000 electrical cycles and 1,000,000 mechanical cycles, with an operating force of 6.12N. Mounts via panel or chassis screw termination, with a straight orientation. UL and CSA approved.
Sign in to ask questions about the Omron A-20GD-B7-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A-20GD-B7-K technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 17.53mm |
| Electrical Life | 500000Cycles |
| Length | 49.28mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 6.12N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A-20GD-B7-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
