Switch Snap Action N.O./N.C. SPDT Plunger 20A 500VAC 250VDC 1491.4VA 6.13N Panel Mount Solder
Omron A-20GQ technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.008inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Position | 0.859inch |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.051inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.