
SPDT snap-action switch with a 20A current rating and 125V AC voltage rating. Features a stainless steel plunger actuator, panel/screw mounting, and screw termination. Offers 500,000 electrical cycles and 1,000,000 mechanical cycles. Operates within a temperature range of -25°C to 80°C. UL and CSA approved.
Sign in to ask questions about the Omron A-20GQ-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A-20GQ-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 3.92N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 17.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A-20GQ-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
