
SPDT snap action switch with a 20A current rating and 250VAC voltage rating. Features a plunger actuator, straight orientation, and screw termination. Rated for 500,000 electrical cycles and 1,000,000 mechanical cycles, with an operating force of 6.12N. Operates within a temperature range of -25°C to 80°C. UL and CSA approved for panel or screw mounting.
Omron A-20GQ-B7-K technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 17.53mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 6.12N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A-20GQ-B7-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
