
The Omron A-20GQ21 is a 20A panel mount switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It features a DC rated voltage of 30V and an AC voltage rating of 125V. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is rated for use in environments with an IP00 rating and is compliant with RoHS regulations.
Omron A-20GQ21 technical specifications.
| Current Rating | 20A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 630gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
