
The Omron A-20GQ22-B7-K is a basic and snap action switch with a SPDT throw configuration. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch has a current rating of 6A and a voltage rating of 125V AC and 30V DC. It is rated for IP00 and has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles.
Sign in to ask questions about the Omron A-20GQ22-B7-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A-20GQ22-B7-K technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.014inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 0.5N |
| Operating Position | 1.313inch |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.051inch |
| Ratings | IP00 |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A-20GQ22-B7-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
