
SPDT snap-action switch with a stainless steel hinge lever actuator. Features a 20A maximum current rating and 500VAC/250VDC voltage rating, with a 6A continuous current rating. Offers 1 million mechanical cycles and 500,000 electrical cycles. Mounts via screw terminals and panel/chassis mounting. Operating force is 0.69N.
Omron A-20GV-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.094inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.69N |
| Operating Position | 0.748inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.625inch |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 17.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A-20GV-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
