The A-20GV-K switch from Omron is a 20A SPDT on-momentary switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It has a current rating of 20A and a voltage rating of 125V AC and 30V DC. The switch is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. It is available in a panel or chassis mount configuration and is packaged in bulk.
Sign in to ask questions about the Omron A-20GV-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A-20GV-K technical specifications.
| Current Rating | 20A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 70gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A-20GV-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
