
The Omron A-20GV130-B7-K is a 20A SPDT on-momentary switch rated for 30V DC and 125V AC. It features a panel or chassis mount design with a screw termination and a throw configuration of SPDT. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It operates within a temperature range of -25°C to 85°C and is rated for IP00. The switch is available in a single unit package.
Omron A-20GV130-B7-K technical specifications.
| Current Rating | 20A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Ratings | IP00 |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
