
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 20A 500VAC 250VDC 1491.4VA 0.88N Screw Mount Solder
Omron A-20GV2 technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.086inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 1.188inch |
| Overtravel | 0.094inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.472inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
