
SPDT snap action switch featuring a roller lever actuator. Rated for 20A at 250VAC and 30VDC, with a maximum AC voltage rating of 480V and DC rating of 250V. Offers a mechanical life of 1,000,000 cycles and electrical life of 500,000 cycles. Chassis mountable with screw termination, operating force of 90gf, and dimensions of 49.2mm (L) x 17.45mm (W) x 17.53mm (D). UL and CSA approved, lead-free construction.
Omron A-20GV2-B7-K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 17.53mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Operating Force | 90gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A-20GV2-B7-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
