
The Omron A-20GV21 is a 20A SPDT on-momentary switch rated for 125V AC and 30V DC. It has an operating temperature range of -25°C to 80°C and is designed for panel or chassis mounting. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is compliant with the RoHS directive and has an IP00 rating.
Omron A-20GV21 technical specifications.
| Current Rating | 20A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
