
SPDT basic switch featuring snap-action contacts, rated for 6A and 125VAC / 30VDC. This panel/chassis mount switch offers a lever actuator with an operating force of 0.5N. It boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles, with a temperature range of -25°C to 80°C. Termination is via screw, and the switch is RoHS compliant.
Sign in to ask questions about the Omron A-20GV21-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A-20GV21-B technical specifications.
| Actuator Type | Lever |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 29.4mm |
| Differential Travel | 0.047inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.748inch |
| Overtravel | 0.047inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.256inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A-20GV21-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
