
The Omron A-20GV22 is a general purpose SPDT on-mom switch with a current rating of 6A and a maximum operating temperature of 80°C. It is designed for panel or chassis mount applications and has a mechanical life of 1,000,000 cycles. The switch is rated for 125V AC and 30V DC and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Omron A-20GV22 technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.047inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 160gf |
| Operating Position | 1.172inch |
| Overtravel | 0.047inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.248inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
