
SPDT snap action switch with a roller lever actuator, rated for 20A max and 250V AC / 30V DC. Features a 1-pole configuration, screw termination, and chassis mount with screw. Offers a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles, operating between -25°C and 80°C. UL and CSA approved.
Sign in to ask questions about the Omron A-20GV22-B7-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A-20GV22-B7-K technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.53mm |
| Differential Travel | 0.047inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.56N |
| Operating Position | 1.172inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.248inch |
| Ratings | IP00 |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A-20GV22-B7-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
