
The Omron A-20GV22S-B is a general purpose SPDT on-mom switch with a current rating of 6A. It has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -25°C to 80°C and is rated for use in environments with an IP00 rating. It is available in bulk packaging and features a screw termination.
Omron A-20GV22S-B technical specifications.
| Current Rating | 6A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.69N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
