The Omron A-20GV2S-B is a 30V SPDT switch rated for 125V AC with a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is designed for chassis mount and has a throw configuration of SPDT with a termination of screw. It is rated for IP00 and has a packaging of bulk with a package quantity of 1.
Omron A-20GV2S-B technical specifications.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | A |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.