Sign in to ask questions about the Omron A16-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16-12 technical specifications.
| Current Rating | 40mA |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A16 |
| Voltage Rating | 12V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
