Sign in to ask questions about the Omron A16-12DSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16-12DSR technical specifications.
| Color | Red |
| Height | 13mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Series | A16 |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-12DSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
