Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16-12DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16-12DY technical specifications.
| Current Rating | 15mA |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | M2C |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-12DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
