Omron A16-1NRN technical specifications.
| Color | Red |
| Height | 13mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A16 |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-1NRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
