
The Omron A16-2 is a DPDT illuminated switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is lead-free and RoHS compliant. The switch has a termination of solder and a throw configuration of DPDT. It is packaged in bulk and is a single unit.
Omron A16-2 technical specifications.
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A16 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
