Omron A16-24 technical specifications.
| Current Rating | 24mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | A16 |
| Voltage Rating | 24V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
