Checking distributor stock and pricing after the page loads.
Omron A16-24DS technical specifications.
| Type | LED |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.