
Checking distributor stock and pricing after the page loads.
Omron A16-24DSG technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A16 |
| RoHS | Compliant |
No datasheet is available for this part.
